345-043-521-488

Heilind Number:EDA345-043-521-488
Manufacturer:EDAC
Manufacturer Number:345-043-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-488

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 43 positions for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of Copper Alloy, providing excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB assembly with this essential component.