345-043-521-603

Heilind Number:EDA345-043-521-603
Manufacturer:EDAC
Manufacturer Number:345-043-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, its 1-row layout features 43 positions, ensuring ample room for your electronic components. The connector boasts a pitch of .1 inches and row spacing of .2 inches, offering precise and secure connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.