345-043-521-604

Heilind Number:EDA345-043-521-604
Manufacturer:EDAC
Manufacturer Number:345-043-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-604

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring a sleek design with a single row and 43 positions, it guarantees seamless data transfer and power delivery. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Suitable for a wide range of applications, this connector operates effortlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's performance with this essential component.