345-043-521-608

Heilind Number:EDA345-043-521-608
Manufacturer:EDAC
Manufacturer Number:345-043-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-608

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 43 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transfer. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees long-lasting quality and conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems. Upgrade your connectivity with this essential component.