345-043-521-612

Heilind Number:EDA345-043-521-612
Manufacturer:EDAC
Manufacturer Number:345-043-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-612

Detailed Description

Enhance connectivity in your electronic devices with this 43-position Board To Board PCB Connector, designed for seamless integration onto your circuit boards. The straight mount orientation and compact .1-inch pitch make it perfect for tight spaces, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential component for optimal performance.