345-043-521-678

Heilind Number:EDA345-043-521-678
Manufacturer:EDAC
Manufacturer Number:345-043-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-678

Detailed Description

Effortlessly connect your circuit boards with our 43-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for seamless connectivity and optimal performance in your PCB designs.