345-043-521-688

Heilind Number:EDA345-043-521-688
Manufacturer:EDAC
Manufacturer Number:345-043-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-521-688

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features 43 positions with a single row layout, perfect for streamlined PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers optimal signal transmission. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your toolkit. Upgrade your projects with ease and efficiency.