345-043-523-102

Heilind Number:EDA345-043-523-102
Manufacturer:EDAC
Manufacturer Number:345-043-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure easy installation and space-efficient connectivity. With 43 positions and a pitch of .1 inches, it offers ample room for multiple connections while maintaining precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your connectivity solutions with this essential component.