345-043-523-158

Heilind Number:EDA345-043-523-158
Manufacturer:EDAC
Manufacturer Number:345-043-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-158

Detailed Description

Enhance your electronics assembly with our high-performance Board to Board PCB Connector. This essential component features 43 positions for seamless connectivity, with a pitch of .1 inches ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, its housing offers durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic devices with this essential component for efficient and secure connections.