345-043-523-402

Heilind Number:EDA345-043-523-402
Manufacturer:EDAC
Manufacturer Number:345-043-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 43 positions arranged in a single row, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this connector for high-performance connections in your electronic devices.