345-043-523-412

Heilind Number:EDA345-043-523-412
Manufacturer:EDAC
Manufacturer Number:345-043-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration and reliable performance, each component features 43 positions with a single row layout, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. Its straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.