345-043-523-458

Heilind Number:EDA345-043-523-458
Manufacturer:EDAC
Manufacturer Number:345-043-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-458

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 43 positions on a single row, facilitating efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable signal transmission, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust protection. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation and secure alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component for your electronic projects.