345-043-523-488

Heilind Number:EDA345-043-523-488
Manufacturer:EDAC
Manufacturer Number:345-043-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-523-488

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 43 positions, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee reliable performance even in harsh conditions, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, making it a versatile choice for your projects. Upgrade to this connector to experience seamless and dependable PCB connections every time.