345-043-524-102

Heilind Number:EDA345-043-524-102
Manufacturer:EDAC
Manufacturer Number:345-043-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 43 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating temperature range of -40 to 105°C further underlines its versatility. Whether for commercial or industrial use, this connector is the perfect solution for your connectivity needs.