345-043-524-404

Heilind Number:EDA345-043-524-404
Manufacturer:EDAC
Manufacturer Number:345-043-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-524-404

Detailed Description

Enhance the connectivity of your PCBs with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts 43 positions with a reliable 3A amperage for efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a .1 inch pitch and .2 inch row spacing, this connector offers precise alignment for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic setups with this essential component for enhanced performance and reliability.