345-043-524-412

Heilind Number:EDA345-043-524-412
Manufacturer:EDAC
Manufacturer Number:345-043-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-524-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 43 positions in a single row, ensuring seamless and efficient data transmission. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both environmental consciousness and safety. The copper alloy contact material, along with a pitch of .1 inches, guarantees secure and reliable connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic setups with this essential component, combining cutting-edge technology with robust construction.