345-043-524-488

Heilind Number:EDA345-043-524-488
Manufacturer:EDAC
Manufacturer Number:345-043-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-524-488

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With 43 positions and a straight mount orientation, it offers seamless integration for your PCBs. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Explore the possibilities and elevate your electronic designs with this essential component.