345-043-525-101

Heilind Number:EDA345-043-525-101
Manufacturer:EDAC
Manufacturer Number:345-043-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-525-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless data transmission. With a vibrant Green color and a single row layout, it offers 43 positions for efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability in any setting, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this high-performance connector.