345-043-525-407

Heilind Number:EDA345-043-525-407
Manufacturer:EDAC
Manufacturer Number:345-043-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-525-407

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 43 positions in a single row with a pitch of .1 inches, it ensures seamless signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.