345-043-525-412

Heilind Number:EDA345-043-525-412
Manufacturer:EDAC
Manufacturer Number:345-043-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-525-412

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in sleek green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable performance. The copper alloy contact material guarantees optimal conductivity, while the 43 positions allow for versatile connectivity options. Designed for efficiency, its straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.