345-043-525-478

Heilind Number:EDA345-043-525-478
Manufacturer:EDAC
Manufacturer Number:345-043-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-525-478

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 43 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. With a straight mount orientation, installation is a breeze. Elevate your PCB design with this essential component.