345-043-525-602

Heilind Number:EDA345-043-525-602
Manufacturer:EDAC
Manufacturer Number:345-043-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-525-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in a sleek green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Its single row configuration features 43 positions, each meticulously designed with Copper Alloy contacts for optimal conductivity. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatile installation possibilities. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.