345-043-540-103

Heilind Number:EDA345-043-540-103
Manufacturer:EDAC
Manufacturer Number:345-043-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, offering 43 positions for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for smooth signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.