345-043-540-104

Heilind Number:EDA345-043-540-104
Manufacturer:EDAC
Manufacturer Number:345-043-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a striking visual contrast on your circuit board. Engineered for efficiency, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row design and 43 positions, it facilitates seamless data transmission between boards. The copper alloy contact material ensures reliable conductivity, while a .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any electronics project.