345-043-540-112

Heilind Number:EDA345-043-540-112
Manufacturer:EDAC
Manufacturer Number:345-043-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-112

Detailed Description

Enhance connectivity within your electronic projects with this versatile Board To Board PCB Connector. Designed with 43 positions in a single row, it offers seamless integration for your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in this connector for secure and efficient card edge connections.