345-043-540-158

Heilind Number:EDA345-043-540-158
Manufacturer:EDAC
Manufacturer Number:345-043-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-158

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 43 positions in a single row configuration, it ensures efficient data transmission within your devices. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for seamless integration on your PCBs. Its straight mount orientation and green color make it easily identifiable during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in this connector for optimal performance and connectivity in your projects.