345-043-540-402

Heilind Number:EDA345-043-540-402
Manufacturer:EDAC
Manufacturer Number:345-043-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material guarantee longevity and stability, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and compact design, it offers easy installation and optimal space utilization on your PCB. Upgrade your system's connectivity with this essential component.