345-043-540-458

Heilind Number:EDA345-043-540-458
Manufacturer:EDAC
Manufacturer Number:345-043-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-458

Detailed Description

Enhance connectivity in your electronic projects with this 43-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation facilitates easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this high-quality connector for your connectivity needs.