345-043-540-478

Heilind Number:EDA345-043-540-478
Manufacturer:EDAC
Manufacturer Number:345-043-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-478

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting 43 positions for versatile functionality, it ensures secure and efficient data transfer. Crafted with precision, the connector features UL 94V-0 Thermoplastic Polyester housing for durability and Copper Alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation allows for easy installation, making it an essential component for various industrial applications. Elevate your connectivity solutions with this green-colored connector.