345-043-540-488

Heilind Number:EDA345-043-540-488
Manufacturer:EDAC
Manufacturer Number:345-043-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 43 positions in a single row layout, it ensures seamless data transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery at a low amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in its quality and precision for optimal performance in your electronic projects.