345-043-540-602

Heilind Number:EDA345-043-540-602
Manufacturer:EDAC
Manufacturer Number:345-043-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 43 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.