345-043-540-603

Heilind Number:EDA345-043-540-603
Manufacturer:EDAC
Manufacturer Number:345-043-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-603

Detailed Description

Elevate your PCB connectivity with this cutting-edge 43-position card edge connector. Designed for seamless board-to-board integration, its UL 94V-0 Thermoplastic Polyester housing ensures robust durability in any application. The straight mount orientation and precise .1-inch pitch offer effortless installation, while the copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a powerhouse of performance and versatility. Perfect for demanding electronic systems, it's a vital component for achieving seamless and efficient connectivity in your projects. Upgrade your setup with this high-quality connector today.