345-043-540-604

Heilind Number:EDA345-043-540-604
Manufacturer:EDAC
Manufacturer Number:345-043-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 43 positions with a pitch of .1 inches, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential component for unparalleled performance and reliability.