345-043-540-608

Heilind Number:EDA345-043-540-608
Manufacturer:EDAC
Manufacturer Number:345-043-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-608

Detailed Description

Enhance your PCB connectivity with our 43-position board-to-board card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. With a low amperage rating of 3A, it's perfect for small-scale applications without compromising on efficiency. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and electronic devices. Choose this straight mount orientation connector for seamless integration into your PCB setup, and experience enhanced connectivity like never before.