345-043-540-658

Heilind Number:EDA345-043-540-658
Manufacturer:EDAC
Manufacturer Number:345-043-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-658

Detailed Description

Elevate your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 43 positions and a single-row layout with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation even in harsh environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.