345-043-540-678

Heilind Number:EDA345-043-540-678
Manufacturer:EDAC
Manufacturer Number:345-043-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-678

Detailed Description

Enhance connectivity in your electronic projects with this high-performance green board-to-board PCB connector. Designed for optimal functionality, it offers a single row with 43 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various assembly requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a sturdy and versatile choice for your connectivity needs. Elevate your PCB design with this essential component.