345-043-540-688

Heilind Number:EDA345-043-540-688
Manufacturer:EDAC
Manufacturer Number:345-043-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-540-688

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 43 positions arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and stability, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.