345-043-541-101

Heilind Number:EDA345-043-541-101
Manufacturer:EDAC
Manufacturer Number:345-043-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-101

Detailed Description

Enhance your PCB connections with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single-row configuration with 43 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.