345-043-541-104

Heilind Number:EDA345-043-541-104
Manufacturer:EDAC
Manufacturer Number:345-043-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a single row featuring 43 positions, this connector offers ample opportunities for secure and efficient data transmission. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The green color adds a touch of vibrancy while the straight mount orientation facilitates easy installation. Trust in this connector for your connectivity needs and experience seamless performance like never before.