345-043-541-108

Heilind Number:EDA345-043-541-108
Manufacturer:EDAC
Manufacturer Number:345-043-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance green Card Edge Connector. Featuring a single row design with 43 positions, it ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliability are guaranteed. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your setup with this essential component for efficient and stable board-to-board connections.