345-043-541-178

Heilind Number:EDA345-043-541-178
Manufacturer:EDAC
Manufacturer Number:345-043-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-178

Detailed Description

Enhance connectivity with our high-performance 43-position board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Its straight mount orientation and robust construction make it a must-have for your connectivity needs. Elevate your projects with this essential component.