345-043-541-402

Heilind Number:EDA345-043-541-402
Manufacturer:EDAC
Manufacturer Number:345-043-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-402

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in varied environmental conditions. Perfect for a range of applications, it is a valuable component in any electronic setup.