345-043-541-403

Heilind Number:EDA345-043-541-403
Manufacturer:EDAC
Manufacturer Number:345-043-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring optimal functionality for your electronic applications. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Trust in its quality and precision for all your PCB connection requirements.