345-043-541-404

Heilind Number:EDA345-043-541-404
Manufacturer:EDAC
Manufacturer Number:345-043-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-404

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 43 positions with a pitch of .1 inch, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your PCB assembly with this high-performance connector, a must-have in any tech enthusiast's toolkit.