345-043-541-408

Heilind Number:EDA345-043-541-408
Manufacturer:EDAC
Manufacturer Number:345-043-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, allowing for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Embrace innovation and streamline your PCB connections with this essential component.