345-043-541-412

Heilind Number:EDA345-043-541-412
Manufacturer:EDAC
Manufacturer Number:345-043-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row design and 43 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation on your PCB. Upgrade your connectivity solutions with this essential component.