345-043-541-458

Heilind Number:EDA345-043-541-458
Manufacturer:EDAC
Manufacturer Number:345-043-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for durability and reliability, this connector features 43 positions in a single row, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and stability in any environment. Copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for a range of applications. Upgrade your connectivity with this essential component.