345-043-541-488

Heilind Number:EDA345-043-541-488
Manufacturer:EDAC
Manufacturer Number:345-043-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-488

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 43 positions for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Crafted with copper alloy contacts, it guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your electronic projects with this versatile green connector, offering a straight mount orientation for easy installation. Trust in its quality and compatibility for your connectivity needs.