345-043-541-603

Heilind Number:EDA345-043-541-603
Manufacturer:EDAC
Manufacturer Number:345-043-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 43 positions with a single row layout, ensuring seamless connectivity in your PCB assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable signal transmission. Its straight mount orientation and .1-inch pitch offer convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for professionals in the electronics industry seeking efficient and durable solutions for their projects. Elevate your connectivity standards with this essential component.