345-043-541-607

Heilind Number:EDA345-043-541-607
Manufacturer:EDAC
Manufacturer Number:345-043-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-043-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-043-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, it features 43 positions in a single row, maximizing versatility in your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers durability and stability. Upgrade your connectivity solutions with this essential component.